Reference Only
206322-9
Standard Circular Connector LARGE CBL CLAMP 17
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Series | CPC | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
23,656In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.58 | $17.16 | |
| $7.53 | $75.30 | |
| $7.44 | $148.80 | |
| $6.60 | $198.00 | |
| $6.53 | $326.50 | |
| $6.10 | $1,525.00 | |
| $6.03 | $3,015.00 | |
| $5.96 | $5,960.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLG PIN 17-14 F/H SEALED

Standard Circular Connector PLG PIN 17-16 F/H

Standard Circular Connector FREE HANGING PLG 16P

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLUG ASSY CPC 17-14 REV SEX

Standard Circular Connector PLUG ASSY CPC 17-9 REV
Sign in to add projects and notes