Reference Only

206322-6

Standard Circular Connector CABLE CLAMP KIT

Manufacturer:

Mfr Part:
206322-6

TTI Part:
206322-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size17
Mounting StyleCable
Shell MaterialThermoplastic (TP)
Accessory TypeCable Clamp
Height28.7 mm
SeriesCPC
PackagingKit
Cable Diameter17.86 mm
Flammability RatingUL 94 V-1
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,105In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$8.27
$8.19$40.95
$7.83$78.30
$6.07$1,821.00
$5.54$5,540.00
$5.49$14,823.00
$5.36$27,336.00
Need more?

Associated Parts

1-206322-0 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector CABLE CLAMP SZ 17

My Notes

Sign into see notes.