Reference Only
206306-1
Standard Circular Connector RECEPTACLE 37 PIN shell size 23
Datasheet
206306-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 23 | |
| Mounting Style | Panel | |
| Shell Material | Nylon | |
| Diameter | 36.53 mm | |
| Height | 44.45 mm | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,085In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.95 | $34.75 | |
| $6.87 | $68.70 | |
| $6.79 | $101.85 | |
| $6.63 | $165.75 | |
| $6.11 | $305.50 | |
| $5.86 | $586.00 | |
| $5.80 | $1,160.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 37 POSITION shell size 23
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED

Standard Circular Connector PLUG ASSY SZ 23-37
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE
Sign in to add projects and notes