Reference Only
206305-4
Standard Circular Connector PLUG ASSY SZ 23-37
Datasheet
206305-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.37 | $1,474.00 | |
| $6.51 | $3,906.00 | |
| $6.22 | $6,220.00 | |
| $6.16 | $30,800.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 37 PIN shell size 23

Standard Circular Connector RECEPTACLE 37 PIN free hanging s.s. 23

Standard Circular Connector 23-27 RECEPTACLE

Standard Circular Connector RCPT SEALED SZ 23-37

Standard Circular Connector RCPT SEALED SZ 23-37

Standard Circular Connector CIRC REC PIN 23-37
Sign in to add projects and notes