Reference Only
206305-1
Standard Circular Connector PLUG 37 POSITION shell size 23
Datasheet
206305-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.84 | $15.68 | |
| $7.45 | $74.50 | |
| $7.37 | $147.40 | |
| $6.80 | $204.00 | |
| $6.53 | $326.50 | |
| $6.27 | $627.00 | |
| $6.20 | $1,240.00 | |
| $6.13 | $1,532.50 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 37 PIN shell size 23

Standard Circular Connector STD CABLE CLAMP 23

Standard Circular Contacts SOCKET CONTACT GOLD

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN

Standard Circular Contacts GOLD PIN 18-16 AWG

Standard Circular Contacts GOLD SOCKET 18-16
Sign in to add projects and notes