Reference Only

206304-1

Standard Circular Connector RUBBER BOOT SIZE 11

Manufacturer:

Mfr Part:
206304-1

TTI Part:
206304-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
Shell Size11
Mounting StyleCable
Shell MaterialNeoprene
Diameter15.24 mm
Height19.05 mm
SeriesCPC
PackagingEach
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameCPC Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

723In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.29$35.29
$34.30$68.60
$33.71$337.10
$30.78$3,078.00
$30.47$7,617.50
$30.17$11,313.75
$29.87$22,402.50
$29.58$33,277.50
Need more?

Associated Parts

206060-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 4 POSITION shell size 11

My Notes

Sign into see notes.