Reference Only
206251-1
Standard Circular Connector COUPLING RING SZ 23
Datasheet
206251-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyphenylene Oxide (PPO) | |
| Accessory Type | Coupling Ring | |
| Series | CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
2,460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.74 | $23.70 | |
| $4.40 | $44.00 | |
| $4.35 | $65.25 | |
| $3.95 | $395.00 | |
| $3.82 | $955.00 | |
| $3.44 | $3,440.00 | |
| $3.34 | $10,020.00 | |
| $3.29 | $39,480.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 37 POSITION shell size 23
Sign in to add projects and notes