Reference Only
206226-1
Standard Circular Connector PLUG REVERSE 23-7
Datasheet
206226-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 7 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.95 | $39.75 | |
| $7.87 | $78.70 | |
| $7.25 | $181.25 | |
| $7.18 | $359.00 | |
| $7.11 | $711.00 | |
| $7.04 | $1,760.00 | |
| $6.97 | $3,485.00 | |
| $6.90 | $6,900.00 |
Need more?
Available Regional Inventory
540 available now at ttieurope.com
500 available now at ttiasia.com
Associated Parts

Circular MIL Spec Contacts SOCKET CONTACT 24-20 gold over copper

Automotive Connectors SOCKET CONTACT 24-20 sel gold o/nickel

D-Sub Contacts CRIMP SOCKET 24-20 Reel of 10000

D-Sub Contacts PIN CONTACT 24-20AWG sel gold o/nickel

Standard Circular Contacts SOCKET CONTACT 24-20 gold flash o/nickel

D-Sub Contacts SOCKET CONTACT 28-24 sel gold o/nickel

D-Sub Contacts CRIMP PIN 24-20 Reel of 10000

D-Sub Contacts PIN CONTACT 24-20AWG gold flash o/nickel

Standard Circular Connector REV SQUARE RECP 23-7

Standard Circular Connector R/A CABLE CLAMP 23
Sign in to add projects and notes