Reference Only
206150-2
Standard Circular Connector CPC PLUG SZ 23-37 SMALL PACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.97 | $2,794.00 | |
| $11.08 | $6,648.00 | |
| $10.31 | $10,310.00 | |
| $10.21 | $51,050.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 37 PIN free hanging s.s. 23

Standard Circular Connector RECEPTACLE 37 PIN shell size 23

Standard Circular Connector CPC RECPT,SIZE 23-37 W/INSERTS

Standard Circular Connector RECEPTACLE 37 PIN free hanging s.s. 23

Standard Circular Connector REC PIN 23-37 PNL SEALED

Standard Circular Connector CPC PSTD RCPT 23-37 R/A LF
Sign in to add projects and notes