Reference Only

206150-1

Standard Circular Connector PLUG 37 POSITION shell size 23

Manufacturer:

Mfr Part:
206150-1

TTI Part:
206150-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions37 Position
Contact GenderWithout Socket Contacts
Shell Size23
Mounting StyleFree Hanging
Shell MaterialNylon
SeriesCPC
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialNylon
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,470In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$9.59$19.18
$9.16$36.64
$8.51$85.10
$8.24$164.80
$7.42$222.60
$7.19$359.50
$5.68$568.00
Need more?

Associated Parts

206151-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector RECEPTACLE 37 PIN shell size 23
206151-2 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector RECEPTACLE 37 PIN free hanging s.s. 23
206138-8 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector STD CABLE CLAMP 23
66105-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CONTACT GOLD
1-66101-9 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN
1-66105-9 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN
66103-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT
1-66099-5 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN
1-66103-8 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
66099-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts GOLD PIN 18-16 AWG
Sign in to add projects and notes