Reference Only

206137-5

Standard Circular Connector 23-7 RECEPT STD SEX

Manufacturer:

Mfr Part:
206137-5

TTI Part:
206137-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderWithout Pin Contacts
Shell Size23
Mounting StylePanel
Shell MaterialPolyamide (PA)
Diameter36.52 mm
Height44.45 mm
SeriesCPC
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC Series 3

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

2,132
On Order
2,132 expected on  from 29-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.75$11.75
$11.62$20,916.00
$11.50$62,100.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

206136-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG STANDARD 23-7
6-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
6-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED
7-1579008-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools UNLOCKING TOOL
6-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
6-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE

My Notes

Sign into see notes.