Reference Only
206066-4
D-Sub MIL Spec Connectors PLUG ASSY 104 POS
Datasheet
206066-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 104 Position | |
| Number of Rows | 5 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Shell Size | 6 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 206066-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
165 expected on from 07-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $144.91 | $144.91 | |
| $143.47 | $430.41 | |
| $135.79 | $678.95 | |
| $134.09 | $3,352.25 | |
| $128.38 | $6,419.00 | |
| $127.10 | $12,710.00 | |
| $125.83 | $31,457.50 |
Need more?
My Notes
Sign into see notes.