Reference Only
206066-2
D-Sub MIL Spec Connectors PLUG ASSY,104 POSN AMPLIMITE
Datasheet
206066-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 104 Position | |
| Number of Rows | 5 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Shell Size | 6 | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Pitch | 2.29 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug Assembly | |
| Part # Aliases | 206066-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
50 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.75 | $163.75 | |
| $162.12 | $810.60 | |
| $160.50 | $1,605.00 | |
| $158.90 | $3,178.00 | |
| $157.32 | $4,719.60 | |
| $152.03 | $7,601.50 | |
| $150.52 | $15,052.00 |
Need more?
My Notes
Sign into see notes.