Reference Only

206061-2

Standard Circular Connector RECEPTACLE 4 PIN shell size 11

Manufacturer:

Mfr Part:
206061-2

TTI Part:
206061-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Shell Size11
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Diameter17.45 mm
Height28.58 mm
SeriesCPC
PackagingEach
ComplianceUL
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

114In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.19$9.19
$9.10$36.40
$9.01$90.10
$8.92$133.80
$8.02$200.50
$7.59$379.50
$7.20$720.00
$7.13$1,426.00
Need more?

Associated Parts

206060-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 4 POSITION shell size 11
1-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK
1-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE
Sign in to add projects and notes