Reference Only

206043-4

Standard Circular Connector RECEPTACLE 14 PIN shell size 17

Manufacturer:

Mfr Part:
206043-4

TTI Part:
206043-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions14 Position
Contact GenderWithout Socket Contacts
Shell Size17
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Diameter26.67 mm
Height36.45 mm
SeriesCPC
PackagingEach
ComplianceUL
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,812In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.06$9.06
$7.93$79.30
$7.43$185.75
$7.08$354.00
$6.04$2,416.00
$5.62$4,496.00
$5.44$6,528.00
$5.37$26,850.00
Need more?

Associated Parts

206044-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 14 POSITION shell size 17
4-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
4-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, YELLOW
4-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, ORANGE
4-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, RED
Sign in to add projects and notes