Reference Only

206038-4

Standard Circular Connector RCPT ASSY SIZE 17-28

Manufacturer:

Mfr Part:
206038-4

TTI Part:
206038-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions28 Position
Contact GenderWithout Socket Contacts
Shell Size17
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Diameter26.67 mm
Height36.45 mm
SeriesCPC
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting MethodFlange with Threaded Inserts
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Series 2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.66$16.66
$16.13$80.65
$14.34$286.80
$12.65$1,265.00
$12.03$2,406.00
$11.90$3,570.00
$11.47$5,735.00
$10.68$53,400.00
Need more?

Associated Parts

206039-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG REVERSE 17-28
4-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
4-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, YELLOW
4-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, ORANGE
4-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, RED
Sign in to add projects and notes