Reference Only
206037-3
Standard Circular Connector CPC PLUG SZ 17-16 PLUG SZ 17-16
Datasheet
206037-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 16 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.65 | $2,595.00 | |
| $6.86 | $4,116.00 | |
| $6.41 | $7,692.00 | |
| $5.96 | $30,396.00 |
Need more?
Associated Parts

Standard Circular Connector RECEPTACLE 16 PIN shell size 17

Standard Circular Connector STD SQUARE RECP 17-3

Standard Circular Connector RECP STD F.H. 17-3

Standard Circular Connector RECEPTACLE 16 PIN free hanging s.s. 17

Standard Circular Connector RECEPT SZ 17-16 CPC

Standard Circular Connector RECEPTACLE 16 PIN shell size 17

Standard Circular Connector CPC RECPT SIZE 17-16

Standard Circular Connector RECEPTACLE 16 PIN free hanging s.s. 17

Standard Circular Connector REC PIN 17-16 PCB

Standard Circular Connector CPC STND SEX 17-3 TH
Sign in to add projects and notes