Reference Only
206037-2
Standard Circular Connector PLUG STANDARD 17-3
Datasheet
206037-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17,525In Stock
9,823 expected on from 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.14 | $35.70 | |
| $6.68 | $66.80 | |
| $6.06 | $151.50 | |
| $5.32 | $266.00 | |
| $5.08 | $508.00 | |
| $4.98 | $2,490.00 | |
| $4.92 | $4,920.00 | |
| $4.86 | $24,300.00 |
Need more?
Associated Parts

Standard Circular Connector RECP STD F.H. 17-3

Standard Circular Connector RECEPTACLE 16 PIN shell size 17

Standard Circular Connector STD SQUARE RECP 17-3

Standard Circular Connector RECEPTACLE 16 PIN free hanging s.s. 17

Pin & Socket Connectors PIN CONTACT 16,14-12 gold Type XII

Pin & Socket Connectors SKT CONTACT 16,14-12 gold Type XII

Pin & Socket Connectors SKT CONTACT 16,14-12 silver Type XII

Pin & Socket Connectors SOCKET CONTACT 10 gold Type XII

Pin & Socket Connectors PIN CONTACT 16,14-12 silver Type XII
Standard Circular Connector HEAT SHRINK BOOT 17
Sign in to add projects and notes