Reference Only

2058943-4

Lighting Connectors 5 POS MINI CT C/A

Manufacturer:

Mfr Part:
2058943-4

TTI Part:
2058943-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
Number of Positions5 Position
Termination StyleSMD/SMT
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialNylon
PackagingEach
ApplicationThrough Board
ColorWhite
FeaturesIncludes 158.8 mm attached cable
Flammability RatingUL 94 V-0
Product TypeLighting Connectors
SubcategoryPower

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.38$5,520.00
Need more?

My Notes

Sign into see notes.