Reference Only
205843-1
Standard Circular Connector REC SQUARE STD 23-63
Datasheet
205843-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 63 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 23 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 36.52 mm | |
| Height | 44.45 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
998
On Order
998 expected 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.12 | $21.12 | |
| $20.91 | $104.55 | |
| $19.11 | $191.10 | |
| $17.70 | $442.50 | |
| $16.59 | $829.50 | |
| $13.79 | $6,895.00 | |
| $13.56 | $13,560.00 | |
| $13.38 | $66,900.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG STANDARD 23-63
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
Sign in to add projects and notes