Reference Only
205842-1
Standard Circular Connector PLUG STANDARD 23-63
Datasheet
205842-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 63 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
284In Stock
2,000 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.21 | $22.42 | |
| $11.09 | $110.90 | |
| $10.97 | $219.40 | |
| $10.85 | $542.50 | |
| $10.74 | $1,074.00 | |
| $10.62 | $2,124.00 | |
| $10.50 | $3,150.00 | |
| $10.39 | $51,950.00 |
Need more?
Associated Parts
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, ORANGE
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, RED
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, YELLOW

Standard Circular Connector REC SQUARE STD 23-63

Standard Circular Connector RECPT STD F.H. 23-63
Sign in to add projects and notes