Reference Only

205841-3

Standard Circular Connector CPC RECPT SIZE 11-8 RECPT SIZE 11-8

Manufacturer:

Mfr Part:
205841-3

TTI Part:
205841-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderWithout Pin Contacts
Shell Size11
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Diameter17.47 mm
Height28.57 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Threaded Inserts
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.25$13,475.00
$12.13$66,715.00
Need more?

Associated Parts

205838-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG STANDARD 11-8
1-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK
1-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE

My Notes

Sign into see notes.