Reference Only
205841-1
Standard Circular Connector RECP SQUARE STD 11-8
Datasheet
205841-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 17.47 mm | |
| Height | 28.57 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,990
On Order
3,990 expected on from 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.40 | $94.00 | |
| $8.81 | $176.20 | |
| $8.62 | $258.60 | |
| $8.00 | $400.00 | |
| $7.58 | $758.00 | |
| $7.38 | $1,476.00 | |
| $7.30 | $2,190.00 | |
| $6.76 | $33,800.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG STANDARD 11-8
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE
Sign in to add projects and notes