Reference Only
205839-3
Standard Circular Connector PLUG STANDARD 17-28
Datasheet
205839-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 28 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 34.26 mm | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,832In Stock
1,775 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.43 | $14.86 | |
| $7.35 | $29.40 | |
| $7.26 | $72.60 | |
| $7.18 | $143.60 | |
| $7.10 | $213.00 | |
| $7.02 | $351.00 | |
| $6.94 | $694.00 | |
| $6.86 | $1,372.00 |
Need more?
Associated Parts

Standard Circular Connector RECPT STD F.H. 17-28

Standard Circular Connector REC SQUARE STD 17-28
Standard Circular Connector FLEXIBLE CBL BOOT 17

Standard Circular Connector LRG INTL CBL GRIP 17

Standard Circular Connector SML INTL CBL GRIP 17
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 PLUG, RED
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 PLUG, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 PLUG, ORANGE

Standard Circular Connector REC SQUARE STD 17-28
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 PLUG, BLACK
Sign in to add projects and notes