Reference Only

2058302-2

Lighting Connectors Socket Contact

Manufacturer:

Mfr Part:
2058302-2

TTI Part:
2058302-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductContacts
Termination StyleCrimp
Current Rating6 A
Contact PlatingTin
Contact MaterialBrass
PackagingEach
ApplicationWire to Board
FeaturesSocket contact loose
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.328$3,280.00
$0.309$9,270.00
$0.305$15,250.00
Need more?

My Notes

Sign into see notes.