Reference Only
2057930-1
I/O Connectors CFP Backer Plate
Datasheet
2057930-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Series | CFP | |
| Packaging | Tray | |
| Accessory Type | Backer Plate | |
| Housing Material | Zinc | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.18 | $3,654.00 | |
| $12.06 | $7,236.00 | |
| $11.94 | $14,328.00 | |
| $11.82 | $60,282.00 | |
| $11.70 | $119,340.00 | |
| $10.64 | $268,128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes