Reference Only
205734-7
D-Sub Standard Connectors 09P RCPT VERT SZ 1
Datasheet
205734-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 459 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.75 | $3,557.25 | |
| $7.27 | $6,673.86 | |
| $7.19 | $9,900.63 | |
| $7.11 | $19,580.94 | |
| $7.03 | $35,494.47 | |
| $6.95 | $70,181.10 | |
| $6.87 | $173,433.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors LPM PLUG 9P

D-Sub Standard Connectors PLUG 9 POSITION

D-Sub Standard Connectors DSUB E09P IDC 22-20AWG

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P IDC RIBBON
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
Sign in to add projects and notes