Reference Only
205720-9
Rack & Panel Connectors HSG REC 104P PNL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 104 Position | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Series | M | |
| Packaging | Tray | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 384 / Multiples: 384)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.89 | $75,989.76 | |
| $193.61 | $148,692.48 | |
| $190.76 | $219,755.52 | |
| $188.87 | $507,682.56 | |
| $187.00 | $1,005,312.00 | |
| $185.15 | $1,919,635.20 |
Need more?
Sign in to add projects and notes