Reference Only

205720-1

End of Life
Rack & Panel Connectors AUTOWIRE KIT 104 POS

Manufacturer:

Mfr Part:
205720-1

TTI Part:
205720-1

EDA / CAD Models

Alternate Part Number

205720-9

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions104 Position
Mounting StylePanel
Termination StyleSolder
Contact MaterialBrass
Contact PlatingGold
SeriesM
PackagingTray
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.