Reference Only

2057159-1

I/O Connectors SFP+ 1x1 Cage Assy Press-Fit, 20 Pin

Manufacturer:

Mfr Part:
2057159-1

TTI Part:
2057159-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCages
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesSFP+
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Accessory TypeCage Assembly, 1x1
Contact MaterialCopper Alloy
Housing MaterialNickel Silver
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 576 / Multiples: 576)
Quantity Unit PriceExt. Price
$4.83$2,782.08
$4.53$5,218.56
$4.48$23,224.32
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.