Reference Only
205689-2
Rack & Panel Connectors PIN BLOCK 28 POS SPL PLUG 28P PNL MNT BL
Datasheet
205689-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 28 Position | |
| Mounting Style | Panel | |
| Series | M | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 | |
| Voltage Rating | 1.8 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
163In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.31 | $37.31 | |
| $31.71 | $317.10 | |
| $29.73 | $743.25 | |
| $29.44 | $1,295.36 | |
| $29.14 | $2,564.32 | |
| $23.74 | $4,178.24 | |
| $23.51 | $8,275.52 | |
| $23.27 | $24,573.12 |
Need more?
Sign in to add projects and notes