Reference Only
205564-3
D-Sub MIL Spec Connectors ASSM PLUG STD 109 5 KIT
Datasheet
205564-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 5 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 205564-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.76 | $68.76 | |
| $68.08 | $680.80 | |
| $67.41 | $1,685.25 | |
| $49.11 | $2,553.72 | |
| $42.98 | $4,298.00 | |
| $42.55 | $10,637.50 | |
| $42.13 | $21,065.00 | |
| $41.71 | $41,710.00 |
Need more?
Sign in to add projects and notes