Reference Only
205561-2
D-Sub MIL Spec Connectors D-SUB 37 POSITION
Datasheet
205561-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 4 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 205561-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (1.8%) |
0In Stock
827 Can be Built
Build Time: 15 Days
827 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.43 | $41.43 | |
| $41.01 | $369.09 | |
| $40.59 | $690.03 | |
| $33.97 | $1,698.50 | |
| $29.74 | $2,974.00 | |
| $29.43 | $7,357.50 | |
| $29.13 | $12,380.25 | |
| $28.83 | $28,830.00 |
Need more?
Sign in to add projects and notes