Reference Only
205311-3
D-Sub Contacts CRIMP SOCKET 28-24
Datasheet
205311-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Stamped / Formed | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Product Type | D-Sub Contacts | |
| Series | HDP-20 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.511 | $20,440.00 | |
| $0.504 | $40,320.00 | |
| $0.499 | $99,800.00 | |
| $0.485 | $252,200.00 | |
| $0.455 | $455,000.00 | |
| $0.424 | $848,000.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes