Reference Only
205210-8
D-Sub Standard Connectors 37P PLUG ZINC
Datasheet
205210-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Contact Material | Nylon | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.03 | $15.15 | |
| $2.94 | $588.00 | |
| $2.90 | $870.00 | |
| $2.86 | $1,716.00 | |
| $2.82 | $3,384.00 | |
| $2.78 | $8,340.00 | |
| $2.59 | $13,986.00 | |
| $2.56 | $26,112.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 37P SOCKET TIN
D-Sub Standard Connectors DSUB C37S CRIMP KIT

D-Sub Standard Connectors DSUB C37S CRIMP
D-Sub Standard Connectors DSUB C37S CRIMP KIT

D-Sub Standard Connectors 37P SOCKET ZINC
Sign in to add projects and notes