Reference Only
205210-7
D-Sub High Density Connectors C37P CRIMP
Datasheet
205210-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 37 Position | |
| Gender | Male | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.98 | $39.80 | |
| $3.32 | $166.00 | |
| $2.55 | $255.00 | |
| $1.94 | $368.60 | |
| $1.90 | $570.00 | |
| $1.88 | $1,128.00 | |
| $1.85 | $2,220.00 | |
| $1.82 | $5,460.00 |
Need more?
Associated Parts

D-Sub Standard Connectors DSUB C37S CRIMP
D-Sub Standard Connectors DSUB C37S CRIMP KIT
D-Sub Standard Connectors DSUB C37S CRIMP KIT

D-Sub Standard Connectors 37P SOCKET ZINC

D-Sub Standard Connectors 37P SOCKET TIN
Sign in to add projects and notes