Reference Only
205209-7
D-Sub Standard Connectors 37P SOCKET ZINC
Datasheet
205209-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
80In Stock
10,200 expected on from 27-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $18.10 | |
| $1.78 | $89.00 | |
| $1.75 | $175.00 | |
| $1.72 | $516.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 37P PLUG TIN IN

D-Sub Standard Connectors 37P PLUG ZINC

D-Sub High Density Connectors C37P CRIMP

D-Sub Standard Connectors DSUB C37P CRIMP KIT

D-Sub Standard Connectors DSUB C37P CRIMP KIT

D-Sub Standard Connectors DSUB C37P CRIMP
Sign in to add projects and notes