Reference Only
205206-9
D-Sub Standard Connectors 15P PLUG ZINC
Datasheet
205206-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,389In Stock
12,800 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $6.64 | |
| $1.64 | $16.40 | |
| $1.61 | $40.25 | |
| $1.59 | $79.50 | |
| $1.56 | $156.00 | |
| $1.37 | $274.00 | |
| $1.07 | $428.00 |
Need more?
Associated Parts

D-Sub Standard Connectors 15P SOCKET TIN

D-Sub Standard Connectors 15P SOCKET ZINC

D-Sub Standard Connectors 15P HDP20 REC ASSY
D-Sub Standard Connectors DSUB A15S CRIMP KIT

D-Sub Standard Connectors DSUB A15S CRIMP

D-Sub Standard Connectors DSUB A15S CRIMP KIT
D-Sub Standard Connectors DSUB A15S CRIMP KIT
My Notes
Sign into see notes.