Reference Only
205203-8
D-Sub Standard Connectors 9P SOCKET ZINC
Datasheet
205203-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Bulk | |
| Contact Material | Nylon | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,975In Stock
37,350 expected on from 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $35.00 |
Need more?
Associated Parts
D-Sub Standard Connectors HDP-20 D 9P

D-Sub Standard Connectors 9P PLUG TIN IN

D-Sub Standard Connectors 9P PLUG ZINC

D-Sub Standard Connectors DSUB E09P CRIMP

D-Sub Standard Connectors 09P HDP20 PLUG ASSY

D-Sub Standard Connectors DSUB E09P CRIMP KIT
D-Sub Standard Connectors DSUB E09P CRIMP KIT

D-Sub Standard Connectors 9P PLUG HOUSING

D-Sub Standard Connectors PLUG ASSY 9P HDP-20

D-Sub Standard Connectors 09P HDP20 PLUG ASSY
Sign in to add projects and notes