Reference Only
205117-1
D-Sub Contacts #16 SOCKET CONT GOLD
Datasheet
205117-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | ARINC 600 | |
| Subcategory | D-Sub Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
14,086
On Order
14,086 expected on from 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.98 | $4,990.00 | |
| $9.14 | $9,140.00 | |
| $8.99 | $44,950.00 | |
| $8.85 | $88,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERT/EXTRACT TOOL

Crimpers / Crimping Tools POSITION M22520/1-02
My Notes
Sign into see notes.