Reference Only
205089-1
Circular MIL Spec Contacts PIN CONTACT 24-20AWG gold over copper
Datasheet
M39029/64-369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Contact Type | Machined Contacts | |
| Current Rating | 7.5 A | |
| MIL Type | MIL-DTL-39029 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Series | 109 | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | AMPLIMITE | |
| Wire Gauge | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
3,495In Stock
317,890 expected on from 31-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.597 | $5.37 | |
| $0.591 | $591.00 | |
| $0.585 | $994.50 | |
| $0.58 | $1,740.00 | |
| $0.574 | $2,870.00 | |
| $0.568 | $5,680.00 | |
| $0.563 | $11,260.00 | |
| $0.557 | $55,700.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT

Crimpers / Crimping Tools POSITION-M22520/2-02
Sign in to add projects and notes