Reference Only
205043-1
Rack & Panel Connectors 12 PL. BLOCK FEM
Datasheet
205043-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 18 Position | |
| Mounting Style | PCB | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | M | |
| Compliance | UL | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | M SERIES/V.35 | |
| Voltage Rating | 1.8 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
155In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.86 | $38.86 | |
| $34.84 | $104.52 | |
| $31.93 | $319.30 | |
| $30.36 | $759.00 | |
| $29.48 | $1,474.00 | |
| $28.07 | $4,210.50 |
Need more?
Sign in to add projects and notes