Reference Only

205042-1

Rack & Panel Connectors 12 PC. BLOCK

Manufacturer:

Mfr Part:
205042-1

TTI Part:
205042-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions12 Position
Mounting StylePanel
SeriesM
ComplianceUL
Contact TypePin
PackagingEach
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameM SERIES/V.35
Voltage Rating1.8 kV

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 176 / Multiples: 176)
Quantity Unit PriceExt. Price
$32.43$5,707.68
$32.00$33,792.00
$31.68$161,694.72
Need more?
Sign in to add projects and notes