Reference Only
204978-3
Rack & Panel Connectors PIN CONTACT, SZ 16
Datasheet
204978-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Contacts | |
| Series | ARINC | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.66 | $13,830.00 | |
| $23.71 | $23,710.00 | |
| $23.48 | $117,400.00 | |
| $23.24 | $232,400.00 | |
| $23.01 | $575,250.00 | |
| $22.58 | $1,129,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERT/EXTRACT TOOL

Crimpers / Crimping Tools POSITION M22520/1-02
Sign in to add projects and notes