Reference Only

204873-4

Rack & Panel Connectors PIN CONTACT 22AWG

Manufacturer:

Mfr Part:
204873-4

TTI Part:
204873-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRack & Panel Connectors
ProductContacts
Termination StyleCrimp
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesARINC
Contact TypePin (Male)
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameARINC

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.47$10,410.00
$3.43$17,150.00
$3.39$33,900.00
$3.34$83,500.00
$3.30$165,000.00
Need more?

Associated Parts

91067-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools SIZE 22 CONTACT TOOL insertion/extraction
601966-8 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools POSITIONER K267-1
Sign in to add projects and notes