Reference Only
2045890-6
New Product
Safety Relays SRL6-423-D018
Datasheet
2045890-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 18 V | |
| Relay Contact Form | 4PST (4 Form A), DPST (2 Form B) | |
| Contact Rating | 6 A | |
| Mounting Style | PCB Mount | |
| Type | Low Profile Relay | |
| Packaging | Each | |
| Coil Resistance | 463 Ohms | |
| Product Type | Safety Relays | |
| Product | Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Width | 33.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.76 | $8,352.00 | |
| $33.57 | $13,428.00 | |
| $30.63 | $30,630.00 | |
| $28.87 | $75,062.00 | |
| $26.50 | $132,500.00 | |
| $22.97 | $229,700.00 | |
| $21.80 | $545,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes