Reference Only
2045880-8
Safety Relays SRL7-523-D024
Datasheet
SRL7-523-D024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 5 Form A (5PST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Force Guided | |
| Packaging | Tube | |
| Coil Resistance | 820 Ohms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Width | 33.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.06 | $6,812.00 | |
| $25.88 | $10,352.00 | |
| $24.95 | $24,950.00 | |
| $24.70 | $64,220.00 | |
| $24.44 | $122,200.00 | |
| $24.19 | $241,900.00 | |
| $23.25 | $581,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes