Reference Only
204521-2
D-Sub MIL Spec Connectors 78P DSUB PLUG
Datasheet
204521-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 5 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 204521-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (95% in Component part); Lead (1.2% in Component part) |
Documents
Datasheet
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.01 | $76.01 | |
| $75.25 | $150.50 | |
| $74.49 | $297.96 | |
| $73.62 | $736.20 | |
| $72.88 | $1,166.08 | |
| $68.33 | $1,708.25 | |
| $54.29 | $2,714.50 | |
| $47.50 | $4,750.00 |
Need more?
My Notes
Sign into see notes.