Reference Only
204512-2
D-Sub MIL Spec Connectors D-SUB 15 POSITION
Datasheet
204512-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Gender | Female | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Shell Size | 1 | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp | |
| Tradename | AMPLIMITE | |
| Part # Aliases | 204512-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
491In Stock
139 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.44 | $34.44 |
Need more?
My Notes
Sign into see notes.