Reference Only
204510-1
D-Sub MIL Spec Connectors AMPLIMITE RECEPT ASSY 104 POSN
Datasheet
204510-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 104 Position | |
| Number of Rows | 5 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 6 | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Pitch | 2.29 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle Assembly for Socket Contact | |
| Part # Aliases | 204510-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
Documents
Datasheet
47In Stock
850 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.43 | $21.43 | |
| $21.21 | $106.05 | |
| $21.00 | $210.00 | |
| $20.80 | $520.00 | |
| $20.59 | $1,029.50 | |
| $20.39 | $2,039.00 |
Need more?
Sign in to add projects and notes